NSYCRS10W240V
Climasys Ultra thin resistance heater low starting current 12W 240V 110x140mm ...
描述
Ultra thin resistance heater 12W, 240 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product is made from silicone rubber. Fixing by 4 screws in vertical and horizontal operating position. The product width is 140mm, height is 110mm and depth is 1.6mm. The temperature setting range is -40-70 °C. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure. The enclosure must be sealed to prevent the entry of air from the outside. An electrical protection device must be installed on the supply side of the unit. An electrical protection device must be installed on the supply side of the unit. Ambient air temperature for operation -60-70 °C.
搜索关键词: NSYCRS10W240V
规格
常见问题
NSYCRS10W240V 是否符合 RoHS 标准?
是的,NSYCRS10W240V 符合 RoHS 标准。
NSYCRS10W240V 的交货期是多少?
NSYCRS10W240V 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands