NSYCRN252150
PanelSeT CRN plain door w/o mount.plate. H250xW200xD150 IP66 IK10 RAL7035.. ...
描述
The Spacial CRN wall-mounting compact enclosure comes in grey colour and designed for multi-purpose application. This compact enclosure is composed of body, cable gland plate, door, lock. The compact enclosure is made of steel (body), making it durable and resistant. It has IP66 and IK10 protection level, which can help protect against impact, water and dust. The dimensions are (W) 200 mm x (H) 250 mm x (D) 150 mm. It features a back welded with double profile forming a protected sealed area, sides made from a single folded section. The door type is plain, it has 1 door(s) and the door opening side is reversible. Equipped with a 3 mm double-bar lock lock type. Featuring a epoxy-polyester powder surface finish, which ensures a bright, even and inviting finish. This compact enclosure is c.UL certified.
搜索关键词: NSYCRN252150
规格
常见问题
NSYCRN252150 是否符合 RoHS 标准?
是的,NSYCRN252150 符合 RoHS 标准。
NSYCRN252150 的交货期是多少?
NSYCRN252150 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands