NSYCAF291T by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

NSYCAF291T

The NSYCAF291T is a G4 fine filter designed as a thermal management accessory for enclosure outlet grilles or fans. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The NSYCAF291T is a G4 fine filter from the ClimaSys range, intended for use with outlet grilles and fans. Made from a synthetic material, this filter has a thickness of 8 mm and is designed to be mounted between the enclosure and an outlet grille. It is suitable for a 291 x 291 mm cut-out and is compatible with 336 x 316 mm external dimension outlet grilles. As a thermal management accessory compatible with ClimaSys and Prisma ranges, it helps maintain the internal environment of enclosures by filtering air, and is supplied in a set of five.

搜索关键词: NSYCAF291T

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
NSYCAF291T
计量单位:
每 Each
RoHS:
Yes
HTS:
8414901080
COO:
FR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5

常见问题

NSYCAF291T 是否符合 RoHS 标准?

是的,NSYCAF291T 符合 RoHS 标准。

NSYCAF291T 的交货期是多少?

NSYCAF291T 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 40

发货 today, 输入设置值。

最小订购数量: 5

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5

工厂交货期 4 周

价格 (USD)

数量
单价
5
$14.14
25
$12.89
50
$12.35
100
$11.86
250
$11.41
500
$11.13
1,000 +
$10.99

工具/3D模型

产品指南