METSEION7410
Power quality meter, PowerLogic ION7400, Standard, integrated display, 512 MB, 256 s/c ...
描述
PowerLogic ION7400 utility feeder power meters combine capabilities not typically available in compact meters. They offers a hight flexibility and usability, along with accurate 3-phase energy and power measurements with data logging. Use Power Monitoring Expert software for data analysis or share operation data with SCADA systems through multiple communication channels and protocols. Certified by third party labs for energy accuracy (IEC 62052-11, IEC 62052-22, IEC 62052-24) and power quality (IEC 62586-2, IEC 61000-4-30 Class S). Cybersecurity features include secure protocols (HTTPS, SFTP), security event logging, Syslog protocol. Ability to enable/disable communication ports, and 16 user configurable accounts. With 512 MB of memory to support 50 data logs, 50+ user-definable alarms, waveform captures, 1/2 cycle RMS logging, custom web pages, min/max logs, energy trends, and Time of Use. The ability to timestamp events to +/-1 ms utilizing time synchronization method that include PTP (IEEE1588), NTP, IRIG-B, GPS ASCII (RS485) and network time set function. 3 digital inputs and one digital output. I/O option modules include 2 relays and 6 digital inputs or 2 analog outputs and 4 analog inputs. Wide control power range of 20-60 VDC. Operating environment of -25 to +70C; Humidity rating of 5% to 95%; Altitude up to 3000 m. Panel mounting (1/4 DIN) with integrated display.
搜索关键词: METSEION7410
规格
常见问题
METSEION7410 是否符合 RoHS 标准?
是的,METSEION7410 符合 RoHS 标准。
METSEION7410 的交货期是多少?
METSEION7410 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 1
发货 today, 输入设置值。
工厂交货期 3 周
English
中文 / 汉语
Deutsch
Español
Nederlands