METSEHDPM6R84WF by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

METSEHDPM6R84WF

PowerLogic HDPM6000R retrofit module 84-circuits with waveform capture ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This is an integrated solution for monitoring multi-circuits and power quality by using a single meter. The meter is designed for retrofit and is used for critical power operations in data centres, facilities and energy management in buildings. Allow monitoring of loads up to 4000A with utility grade accuracy on all branch channels. This combination include 1 retrofit element for current transformers in order to measure values for 84 branch circuits. Allow measurement of energy, power demand, instantaneous power, current, harmonic, voltage and more - in total or per phases. Devices can be connected in dasy-chain thanks to CAT5 or CAT6 straight-through Ethernet cable. The HDPM6000 series can also maintain multiple, concurrent sessions with EPMS, DCIM or BMS applications via the Modbus, SNMP and BACnet IP protocols. This variant provides waveform capture functionality without the need for additional proprietary software. The retrofit modules dimensions are 173mm in width connector included, 104mm in height and 173.48mm in depth. Certified for IEC61326-1 and EN61326-1:2020, related to Industrial Electromagnetic Environment. The elements can be mounted on a DIN rail thanks to the clips at the back side. For the waveform capture a SD card is needed, several download options will be available. The system PowerLogic HDPM6000 can help you identify increased harmonics in the rack servers to detect a potential disruption. Thanks to daisy-chain, it is possible to connect additional modules if the head unit capacity isn't exceeded.

搜索关键词: METSEHDPM6R84WF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
METSEHDPM6R84WF
计量单位:
每 Each
RoHS:
Yes
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

METSEHDPM6R84WF 是否符合 RoHS 标准?

是的,METSEHDPM6R84WF 符合 RoHS 标准。

METSEHDPM6R84WF 的交货期是多少?

METSEHDPM6R84WF 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$5,853.65
3
$5,628.52
5 +
$5,614.45

工具/3D模型

产品指南