help desk software
METSEHDPM150A60 by schneider electric
Schneider Electric 授权经销商

METSEHDPM150A60

Split Core Current Transformer HDPM6000, 150 A, 60ft lead ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This low-voltage split-core current transformer is part of PowerLogic HDPM6000 (High Density Power Meter). It is Ideal for retrofit applications with Schneider Electric energy meters which accept low voltage current transducer input. The transformer is rated for a 150A circuit and a nominal voltage output of 0.25VAC at rated current. The split-core opening is a window of 31.75mm x 31.75mm. The lead consist of black and white twisted pair, 18AWG, length of 60ft. Follow National Electrical Code (NEC) requirement for UL2808, retrofit energy monitoring equipment. The transformer dimensions are 83.81mm in width, 78.74mm in height, 31.04mm in depth for a net weight of 1.177kg. This element is certified UL2808 and compliant to CE. Please refer to label for correct current flow orientation.

搜索关键词: METSEHDPM150A60

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
METSEHDPM150A60
计量单位:
每 Each
RoHS:
Yes
HTS:
8504312000
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

METSEHDPM150A60 是否符合 RoHS 标准?

是的,METSEHDPM150A60 符合 RoHS 标准。

METSEHDPM150A60 的交货期是多少?

METSEHDPM150A60 的标准交货期约为 15 天。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 15 周

价格 (USD)

数量
单价
1
$144.31
5
$140.30
10
$138.38
20
$138.04
50
$132.92
100 +
$129.51

工具/3D模型

产品指南