METSEHD300A12
Split Core Current Transformer HDPM6000, 300A, 1"x1", 12ft lead ...
描述
This low-voltage split-core current transformer is part of PowerLogic HDPM6000 (High Density Power Meter). It is Ideal for retrofit applications with Schneider Electric energy meters which accept low voltage current transducer input. The transformer is rated for a 300A circuit and a nominal voltage output of 0.25VAC at rated current. The split-core opening is a window of 25.4mm x 25.4mm. The lead consist of black and white twisted pair, 18AWG, length of 12ft. Follow National Electrical Code (NEC) requirement for UL2808, retrofit energy monitoring equipment. The transformer dimensions are 79.76mm in width, 72.14mm in height, 26.92mm in depth for a net weight of 0.561kg. This element is certified UL2808 and compliant to CE. Please refer to label for correct current flow orientation.
搜索关键词: METSEHD300A12
规格
常见问题
METSEHD300A12 是否符合 RoHS 标准?
是的,METSEHD300A12 符合 RoHS 标准。
METSEHD300A12 的交货期是多少?
METSEHD300A12 的标准交货期约为 4 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 4 周
English
中文 / 汉语
Deutsch
Español
Nederlands