METSEEM3570A by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

METSEEM3570A

DIN rail meter, PowerLogic EM3570, Ethernet, LVDC, Rogowski CT input bundled with external Power Supply ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The EM3570 series offer a three-phases DIN rail-mounted energy meters fitted for accurate cost allocation and sub-metering. EM3570A models are designed for use exclusively with Rogowski coil CTs where integrator and power supply for the CTs are built into the meter. Current input from 20A to 5000A with the Rogowski coil (CTs must be rated for use with Class 1 voltage inputs). Bidirectional monitoring supports both upstream and downstream power flow, critical for renewable energy applications. Not recommanded for high harmonic application. BACnet/IP, Modbus TCP/ IP and SNMP come native, along with Dual Ethernet ports for daisy chain for good versatility and flexibility. Product need to be supplied by a 24VDC source. Two digital inputs support status monitoring, pulse counting, multi tariff and partial resets. Relay output for alarm notification. Product dimensions are as follows: width 90 mm, depth 70 mm, height 91 mm. Compliant with the standards IEC 61010-1:2010, UL61010-1:2019, IEC/UL 61010-2-30, CSA C22.2 No. 61010-1-12, CSA C22.2 No. 61010-2-030. Use Rogowski rope style CTs. Meter need to be supplied in 24VDC, no voltage transformer included. The PowerLogic EM3570 supports IPv6 and network auto-detection. It comes with embedded web pages that display real time data, usage peaks and alarm status. Designed with cybersecurity in mind, it also allows full configuration of all network services.

搜索关键词: METSEEM3570A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
METSEEM3570A
计量单位:
每 Each
RoHS:
Yes
HTS:
9028300000
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

METSEEM3570A 是否符合 RoHS 标准?

是的,METSEEM3570A 符合 RoHS 标准。

METSEEM3570A 的交货期是多少?

METSEEM3570A 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$1,209.98
3
$1,161.58
5 +
$1,158.68

工具/3D模型

产品指南