help desk software
MCSESM103F2CU1H by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

MCSESM103F2CU1H

Modicon Extended Managed Switch - 8 ports for copper + 2 ports for fiber optic multimode - Harsh ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

This product is part of the Modicon Networking range, an offer of Modicon Extended Managed Switch. This managed switch comes with Ethernet TCP/IP protocol. It comes with 8 copper cable transmission ports and 2 ports for multi-mode fiber optic. It provides simple and complex connectivity for multiple Ethernet device, network management, enhanced cyber security and more advanced switching features. This product works at a power consumption of 8W and a rated voltage from 12V to 24V DC. It has a removable 6-pin power supply connector. Its dimensions are 73mm (width) x 143mm (height) x 118mm (depth) and weighs 0.57 kg. It is suitable for severe environment. It has shielded connectors which are suitable for medium, isolated networks or system with medium network traffic and network with medium complexity levels. It is CE, UL, RCM, DNV, Lloyd's, BV, ATEX certified and conforms to UL 61010, EN/IEC 61131 and EN/IEC 62368-1 standards. It is designed to be mounted on a 35mm symmetrical DIN rail. It provides low power consumption and compact footprint. It also provides simple connectivity for multiple Ethernet device. The Modicon Networking range offers you a smart and flexible way to integrate Ethernet solutions into your operation, from the device level to the control network and to your corporate network.

搜索关键词: MCSESM103F2CU1H

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
MCSESM103F2CU1H
计量单位:
每 Each
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A991
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

MCSESM103F2CU1H 是否符合 RoHS 标准?

是的,MCSESM103F2CU1H 符合 RoHS 标准。

MCSESM103F2CU1H 的交货期是多少?

MCSESM103F2CU1H 的标准交货期约为 2 天。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$2,917.31
3
$2,765.76
5 +
$2,730.30

工具/3D模型

产品指南