MCSESM083F23F0
network switch, Modicon Networking, managed, 8 ports for copper ...
描述
This product is part of the Modicon Networking range, an offer of Modicon Standard Managed Switch. This managed switch comes with Ethernet TCP/IP protocol. It comes with 8 copper cable transmission ports. It provides simple and complex connectivity for multiple Ethernet device, network management, enhanced cyber security and more advanced switching features. This product works at a power consumption of 6W and a rated voltage from 12V to 24V DC. It has a removable 6-pin power supply connector. Its dimensions are 73mm (width) x 138mm (height) x 111mm (depth) and weighs 0.42 kg. Its dimensions are 168 mm (6.6 in.) in width, 201 mm (7.9 in.) in height and 65 mm (2.6 in.) in depth. It has shielded connectors which are suitable for medium, isolated networks or system with medium network traffic and network with medium complexity levels. It is CE, UL, RCM, EAC, UKCA, DNV certified and conforms to UL 61010, EN/IEC 61131 and EN/IEC 62368-1 standards. It is designed to be mounted on a 35mm symmetrical DIN rail. It provides low power consumption and compact footprint. It also provides simple connectivity for multiple Ethernet device. The Modicon Networking range offers you a smart and flexible way to integrate Ethernet solutions into your operation, from the device level to the control network and to your corporate network.
搜索关键词: MCSESM083F23F0
规格
常见问题
MCSESM083F23F0 是否符合 RoHS 标准?
是的,MCSESM083F23F0 符合 RoHS 标准。
MCSESM083F23F0 的交货期是多少?
MCSESM083F23F0 的标准交货期约为 2 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands