LUCB18FU by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

LUCB18FU

Advanced control unit, TeSys Ultra, 4.5A to 18A, 3P motors, protection & diagnostic, class 10, coil 110-240VAC/DC ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TeSys U control and diagnostic unit to be inserted in advanced power bases LUB320, LUB380, LUB380 to form a TeSys U starter controller, for 3-phase motor applications up to 7.5kW@400V. It provides full protection to motors with a rated current Ir 4.5-18A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). It provides a thermal overload alarm to be used locally using a LUFDA module or remotely using a LULC module, and a test push button for overload simulation. To be used with a 110-240V AC / 110-220V DC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine).

搜索关键词: LUCB18FU

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
LUCB18FU
计量单位:
每 Each
RoHS:
Yes
HTS:
8537109170
COO:
FR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

LUCB18FU 是否符合 RoHS 标准?

是的,LUCB18FU 符合 RoHS 标准。

LUCB18FU 的交货期是多少?

LUCB18FU 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$190.93
5
$185.62
10
$182.84
20
$178.20
50
$175.53
100 +
$171.35

工具/3D模型

产品指南