help desk software
LC1D80008G7 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

LC1D80008G7

IEC contactor, TeSys Deca, nonreversing, 125A resistive, 4 pole, 2 NO and 2 NC, 120VAC 50/60Hz coil, open style, open style ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

TeSys Deca contactors have been designed for perfect integration into control systems. They can be used to create motor starters for almost any type of application. TeSys Deca contactors are available in 13 contactor ratings for inductive motor applications up to 150 full-load amps and resistive loads up to 200 amps. This 4 pole IEC contactor can be mounted on DIN rail or mounted directly to a panel. Contactor has two normally open and two normally closed power contacts. Power contacts have a 110A resistive load rating. Contactor is supplied with a 120 VAC 50/60 Hz coil. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 5.00 inches tall, 3.78 inches wide and 5.51 inches deep. It weighs 4.06 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards.

搜索关键词: LC1D80008G7

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
LC1D80008G7
计量单位:
每 Each
RoHS:
Yes
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

LC1D80008G7 是否符合 RoHS 标准?

是的,LC1D80008G7 符合 RoHS 标准。

LC1D80008G7 的交货期是多少?

LC1D80008G7 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 9 周

价格 (USD)

数量
单价
1
$699.79
3
$690.20
5 +
$671.80

工具/3D模型

产品指南