help desk software
HMIDT952 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

HMIDT952

flat screen, Harmony GTU, 19inch wide display, 1366 x 768pixels FWXGA ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The touch screen display features 18.5inch color TFT LCD display, supports 1366 x 768 pixels FWXGA resolution. It is equipped with USB 2.0 type A, USB 2.0 type mini B integrated connections. The touch panel is designed with multi-touch projected capacitive technology (PCT) 50 million cycles. This touch panel screen has 16 million colors with 50,000 hours of backlight lifespan. It is an IP66/IP67 and NEMA 4X rated product. Its dimensions are 483mm (width) x 69mm (depth) x 337mm (height). It weighs 6.8kg. It is suitable for complex machines, food/beverages, water, wastewater, mining, mineral, metal packaging and conveying applications. This product is certified by RCM, CULus, CE and KC. It meets UL 508, ANSI/ISA 12-12-01, class I division 2 CSA C22.2 No 213, CSA C22.2 No 142 and IEC 61132-2 standards. This display is compatible with all Premium and Open Harmony GTU Boxes. It supports panel mount for indoor installation. Harmony GTU (formerly known as Magelis GTU) products are universal panels that include smartphone like interface and wireless technology.

搜索关键词: HMIDT952

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
HMIDT952
计量单位:
每 Each
RoHS:
Yes
HTS:
8537109170
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

HMIDT952 是否符合 RoHS 标准?

是的,HMIDT952 符合 RoHS 标准。

HMIDT952 的交货期是多少?

HMIDT952 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$5,324.79
3
$5,119.99
5 +
$5,107.19

工具/3D模型

产品指南