help desk software
HMIDT65X by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

HMIDT65X

Harmony GTUX Series eXtreme Display 12.0-inch Wide, Outdoor use, Rugged, Coated ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This product is part of the Harmony GTUX range, an offer of eXtreme outdoor HMI panels. These eXtreme outdoor HMI panels are a high-performance range of HMIs that are ideal for harsh outdoor environments. It features a 12.1" LCD single-touch analog resistive screen with 1280 x 800 pixels resolution. It offers atmospheric resistance with partial conformal coating. It can operate between temperature range of -30 to 70 °C. This product works at a power consumption of 37W and a rated voltage from 12V to 24V DC. Its dimensions are 308mm (width) x 230mm (height) x 68mm (depth) and weighs 3.2 kg. It is compatible with HMIG3X Box model. It is CE certified and conforms to UL 61010, UL 121201, CSA C22.2 No 213, CSA C22.2 No 61010-1, IEC 61132-2 standards. Harmony GTUX provides powerful visualization and control in extreme environment fully integrated into EcoStruxure Machine Expert software.

搜索关键词: HMIDT65X

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
HMIDT65X
计量单位:
每 Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$3,686.39
3
$3,590.65
5 +
$3,536.79

工具/3D模型

产品指南