help desk software
HMIDM6800WC by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

HMIDM6800WC

19w Display module, Harmony P6, IPC, Full HD, 16M colors, PCAP Multi Touch (2 points) with optimized noise filter ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This industrial display belongs to the Schneider Electric's Harmony HMI P6 range. This 2 point multi-touch projected capacitive HMIDM6 display has a glass-top surface design with backlight service life of 50,000 hours. This is a 18.5 inch wide screen of 16 million colors and 1920 — 1080 pixel resolution (FHD). Three touch mode configurations are available namely Standard mode, Glove mode, and Water detection mode. The modularity of the iPC display facilitates fast deliveries, multiple choices, easier mounting, and optimum ergonomics. The front panel when properly installed in an enclosure provides IP66F, IP67F, Type 1, Type 4X (NEMA indoor use only), and Type 13 degree of protection. The power consumption when this DM6 display is paired with P6 Advanced Modular Box is 170VAMax. (AC model) and 150WMax. (DC model), with P6 Standard Modular Box is 92VAMax. (AC model) and 82WMax. (DC model). Its dimensions are 463.6mm (width) x 293.6mm (height) x 32mm (depth) and weighs 4.90Kg. Harmony P6 industiral PCs caters to the complex machine, line monitor and processes at Edge Control and Apps Analytics level of EcoStruxure. It complies with CE, RCM, UL 61010-2-201 and CSA C22.2 No. 61010-2-201 for both AC and DC models. They are configurable noise-resistive touch drivers. This display when combined with any of the Harmony P6 Boxes makes a Panel PC. It can be mounted on front enclosure or VESA 100 — 100 mount on the rear of Box PC. The stylish wide Harmony P6 displays provide high visibility during operation featuring glass-top capacitive multi-touch panel with narrow frame and thin design. The Harmony P6 online Configurator with enlarged line-up offers many possibilities and when linked with EcoStruxure Plant Builder eases the design of complete automation architectures and solutions.

搜索关键词: HMIDM6800WC

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
HMIDM6800WC
计量单位:
每 Each
RoHS:
Yes
COO:
ID
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

HMIDM6800WC 是否符合 RoHS 标准?

是的,HMIDM6800WC 符合 RoHS 标准。

HMIDM6800WC 的交货期是多少?

HMIDM6800WC 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$3,733.32
3
$3,636.36
5 +
$3,589.74

工具/3D模型

产品指南