GBX060012K
gearbox straight teeth GBX, Lexium, 60mm, reduction 12:1 , 12arc.min, 44N.m ...
描述
This product is part of the Lexium range, an offer of motion servo drives and servo motors. This planetary gearbox has straight teeth, lubricated for life. The gearbox external diameter is 60mm. It is a gearbox with a reduction ratio of 12/1, maximum axial force (Fa) of 450N at 100RPM and continuous output torque of 44N.m at 100RPM at 30°C. It offers service life of about 30000h at 100RPM at 30°C. It is an IP54 rated product. The enclosure is made of black anodized aluminium. It weighs 1.1kg. This product is compatible with servo motors and Lexium servo drives. It can be mounted in any position. The SD3 is an universally applicable stepper motor drive. The package is ready for operation within a very short period of time. Connect the stepper motor to the drive, set the current and step resolution. Stepper drives and stepper motors for motion control.
搜索关键词: GBX060012K
规格
常见问题
GBX060012K 是否符合 RoHS 标准?
是的,GBX060012K 符合 RoHS 标准。
GBX060012K 的交货期是多少?
GBX060012K 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands