DF2CA06
NFC cartridge fuses, TeSys GS, cylindrical 10mm x 38mm, fuse type aM, 500VAC, 6A, without striker, set of 10 parts ...
描述
This is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a aM fuse-link that protects against magnetic over currents only, adapted for motor protection. Its current rating is 6 A and the maximum rated voltage is 500 VAC. It is a cylindrical fuse (NFC type), the dimensions are 10mm x 38mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
搜索关键词: DF2CA06
规格
常见问题
DF2CA06 是否符合 RoHS 标准?
是的,DF2CA06 符合 RoHS 标准。
DF2CA06 的交货期是多少?
DF2CA06 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands