help desk software
BMH2051P16A2A by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

BMH2051P16A2A

servo motor BMH, Lexium 32, 34.4Nm, 3800rpm, keyed shaft, without brake, IP54, 16bit encoder ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This product is part of the Lexium 32 range, an offer of servo drives paired with motors for motion control. This synchronous motor has a maximum mechanical speed of 3800RPM, a parallel key, an IP54-rated shaft, an IP65-rated housing, and no holding brake. It is equipped with an absolute single-turn encoder, 16 sinusoidal periods per turn. This servo motor is suitable for high-efficiency applications. Its output power is 480V, its continuous stall current is 21.5A, and its continuous power is 6.8W. It is furnished with two rotatable right-angled connectors, 46mm in diameter for the motor connector and 46mm for the encoder connector. Its flange is 205x205mm, and it is a 1-stack length, and it weighs 33kg. This servo motor is suitable for motion and speed applications required in printing, packaging, handling, clamping and material processing. This motor is certified by EN 61800-5-1 2007, EN 60034-1 201O, AC 2010 standards, and conforms to UL. It is compatible with Lexium 32 servo drives type LXM32nD72N4 and pre-assembled cables with connectors, type VW3M5nnnn. It is sold individually. It supports the international standard 205mm flange mount with a natural convection cooling system. Lexium 32 is a range that pairs drives and motors to deliver the right power, performance, and functions in motion control solutions.

搜索关键词: BMH2051P16A2A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
BMH2051P16A2A
计量单位:
每 Each
RoHS:
Yes
HTS:
8501524000
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

BMH2051P16A2A 是否符合 RoHS 标准?

是的,BMH2051P16A2A 符合 RoHS 标准。

BMH2051P16A2A 的交货期是多少?

BMH2051P16A2A 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 9 周

价格 (USD)

数量
单价
1
$6,459.69
3
$6,211.25
5 +
$6,195.72

工具/3D模型

产品指南