BMH0702T16A1A
servo motor BMH, Lexium 32, 2.5Nm, 8000rpm, keyed shaft, without brake, IP54, 16bit encoder, straight ...
描述
This product is part of the Lexium 32 range, an offer of motion servo drives and servo motors. This is a servo motor that features a maximum mechanical speed of 8000RPM, a keyed shaft end, without holding brake. It is equipped with a single-turn encoder type SinCos Hiperface. It has two straight connectors dedicated to power and encoder cables. It has a rated supply voltage of 240V, a continuous stall current of 5.38A, a continuous power of 1.51W, and a continuous stall torque of 2.5Nm. Its degree of protection is IP54 rated. The motor flange size is 70mm, fixed by 4x 5.5mm holes. The circle diameter of the mounting holes is 82mm. It weighs 2.3kg. This servo motor is designed for Lexium 32 drives. It is certified by UL. It is compatible with LXM32AD30M2, LXM32SD30M2, LXM32MD30M2, LXM32CD30M2, LXM32AD18M2, LXM32SD18M2, LXM32MD18M2, and LXM32CD18M2 servo drives. its mounting support is an international standard flange. The Lexium 32 range combines servo drives with motors to provide the right power, performance and functionality at the right price. Lexium 32 simplifies all aspects in the machine lifecycle from engineering to maintenance.
搜索关键词: BMH0702T16A1A
规格
常见问题
BMH0702T16A1A 是否符合 RoHS 标准?
是的,BMH0702T16A1A 符合 RoHS 标准。
BMH0702T16A1A 的交货期是多少?
BMH0702T16A1A 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands