BMH0701P07F1A
servo motor BMH, Lexium 32, 1.2Nm, 8000rpm, untapped shaft, with brake, IP54, 16 multiturn encoder, straight ...
描述
This product is part of the Lexium 32 range, an offer of servo drives paired with motors for motion control. This synchronous motor has a maximum mechanical speed of 8000RPM, a smooth shaft, an IP54-rated shaft, an IP65-rated housing, and a holding brake. It is equipped with an absolute multi-turn encoder, 16 sinusoidal periods per turn. This servo motor is suitable for high-efficiency applications. Its output power is 480V, its continuous stall current is 1.78A, and its continuous power is 1.05W. It is furnished with two straight connectors, 28mm in diameter for the motor connector and 26mm for the encoder connector. Its flange is 70x70mm, and it is a 1-stack length, and it weighs 2.6kg. This servo motor is suitable for motion and speed applications required in printing, packaging, handling, clamping and material processing. This motor is certified by EN 61800-5-1 2007, EN 60034-1 201O, AC 2010 standards, and conforms to UL. It is compatible with Lexium 32 servo drives type LXM32nU60N4 and LXM32nD12N4, and pre-assembled cables with connectors, type VW3M5nnnn. It is sold individually. It supports the international standard 70mm flange mount with a natural convection cooling system. Lexium 32 is a range that pairs drives and motors to deliver the right power, performance, and functions in motion control solutions.
搜索关键词: BMH0701P07F1A
规格
常见问题
BMH0701P07F1A 是否符合 RoHS 标准?
是的,BMH0701P07F1A 符合 RoHS 标准。
BMH0701P07F1A 的交货期是多少?
BMH0701P07F1A 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands