help desk software
ATV930D15Y6 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

ATV930D15Y6

variable speed drive, Altivar Process ATV900, ATV930, 15kW, 20hp, 500 to 690V, IP00 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

This Altivar Process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 15kW/20HP for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 7.5kW/10HP for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 500Vac to 690Vac. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater. It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.

搜索关键词: ATV930D15Y6

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
ATV930D15Y6
计量单位:
每 Each
RoHS:
Yes
HTS:
8504404000
COO:
IN
ECCN:
3A999
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

ATV930D15Y6 是否符合 RoHS 标准?

是的,ATV930D15Y6 符合 RoHS 标准。

ATV930D15Y6 的交货期是多少?

ATV930D15Y6 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 13 周

价格 (USD)

数量
单价
1
$4,783.48
3
$4,599.51
5 +
$4,588.01

工具/3D模型

产品指南