help desk software
ATSU01N222LT by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

ATSU01N222LT

soft starter for asynchronous motor, Altistart U01, TeSys U, ATSU01, 22A, 200 to 480V, 4 to 11kW ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The Altistart U01 is a soft start/soft stop unit for 3-phase asynchronous motors. It is designed primarily for combinations with TeSys U starter-controllers. It can be used for a motor rated power up to 11kW or 15hp for 3-phase (200V to 480V AC) and up to 22A rating. It is 45mm wide, this makes it one of the smallest soft starters on the market. It can be installed nearly everywhere. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Its protection index is IP20. It weighs 0.49kg and its dimensions are, 45mm wide, 314mm high, 170mm deep. The Altistart U01 is designed for the following simple applications like conveyors, conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machinery. It complies with standards IEC/EN 60947-4-2, and carries UL, CSA, C-Tick, and CCC certifications, and CE marking. It can be easily combined with a TeSys U controller by means of the power connector VW3G4104. It is easy to install on a DIN rail. Altistart 01 combines simplicity with easy cabling, fast configuration and efficiency. Reduced machine wear and minimized maintenance time will optimize operations. Together with TeSys Model U, it provides a unique motor starter solution.

搜索关键词: ATSU01N222LT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
ATSU01N222LT
计量单位:
每 Each
RoHS:
Yes
HTS:
8537109170
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

ATSU01N222LT 是否符合 RoHS 标准?

是的,ATSU01N222LT 符合 RoHS 标准。

ATSU01N222LT 的交货期是多少?

ATSU01N222LT 的标准交货期约为 2 天。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$304.10
3
$295.65
5
$291.22
10
$286.85
20 +
$282.55

工具/3D模型

产品指南