help desk software
ATS480C32Y by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

ATS480C32Y

Soft starter, Altistart 480, 320A, 208 to 690V AC, control supply 110 to 230V AC ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. With an operational rated current of 320A in normal duty, it supplies motor from 90kW to 315kW according to mains voltage. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection. It could be connected in-line or inside the delta to reduce its operational current. The embedded test routine simplifies the commissioning inside the delta. Its dimensions are 320mm (width) x 277mm (depth) x 380mm (height) and it weighs 18,2kg. Altivar Soft Starter ATS480 is designed to address process, infrastructures and industrial machines. It conforms to IEC/EN60947-4-1. It is certified CE, cULus, UKCA, CCC, RCM, EAC, and Marine certified DNV, ABS, BV and CCS. Display terminals, remote mounting kit, communication modules are common with Altivar Drives. Line chokes, DNV kits are common with ATS48. ATS480 is compatible with ATS48, it has same footprint, fixing, torque control algorithm, I/O, menus… The integration of Altivar Soft Starter ATS480 in EcoStruxure drastically simplifies architecture selection, detailed design and execution in automation and electrical systems.

搜索关键词: ATS480C32Y

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
ATS480C32Y
计量单位:
每 Each
RoHS:
Yes
HTS:
8537109170
COO:
SG
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

ATS480C32Y 是否符合 RoHS 标准?

是的,ATS480C32Y 符合 RoHS 标准。

ATS480C32Y 的交货期是多少?

ATS480C32Y 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$4,839.56
3
$4,653.43
5 +
$4,641.80

工具/3D模型

产品指南