ATS22C25Q
soft starter for asynchronous motor, Altistart 22, control 230V, 230 to 440V, 75 to 132kW ...
描述
This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line or delta connection. It has a rating of 250A and 230V to 440V, a rated power up to 132kW (400V to 440V in supply line) and up to 220kW (400V to 440V in motor delta connection). It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
搜索关键词: ATS22C25Q
规格
常见问题
ATS22C25Q 是否符合 RoHS 标准?
是的,ATS22C25Q 符合 RoHS 标准。
ATS22C25Q 的交货期是多少?
ATS22C25Q 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands