ABE7R16T330 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

ABE7R16T330

Sub-base with plug-in electromechanical relay ABE7 - 16 channels - relay 12.5 mm ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This product is part of the Modicon ABE7 range, an offer of connection sub-bases for Telefast pre-wired system. The sub-base with plug-in electromechanical relay, provides 16 channels. It has change over contact. This product enables rapid connection of I/O modules. It is a relay sub base with a supply voltage of 19V to 30V DC and a maximum supply current of 1A. It is an IP2x rated product. It weighs 1.3kg. It is suitable for all types of industrial applications. This product is certified by GL, CSA, DNV, BV, LROS and UL. This sub-base is suitable for use with ABR7S33 plug-in relay. The fixing is done by clips (35mm symmetrical DIN rail) and screws (solid plate with fixing kit). Modicon ABE7 means greater simplicity to rationalise wiring in automation system equipment. Pre-wired system enabling connection and adaptation of control signals of PLC cards equipped with HE10 connectors.

搜索关键词: ABE7R16T330

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
ABE7R16T330
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

ABE7R16T330 是否符合 RoHS 标准?

是的,ABE7R16T330 符合 RoHS 标准。

ABE7R16T330 的交货期是多少?

ABE7R16T330 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$890.13
3
$876.78
5 +
$854.53

工具/3D模型

产品指南