help desk software
9001KR4RH13 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

9001KR4RH13

Push-button, Harmony 9001K, metal, snap-in plastic mushroom 35mm, red, 30mm, spring return, 1 C/O ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This Harmony 9001K, modular red push button has 2 positions, operates with spring return mechanism. It has a chromium-plated metal bezel, it has 1 x NO + 1 x NC contact and uses screw-clamp terminals. This 35mm mushroom shaped push button headis ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.

搜索关键词: 9001KR4RH13

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
9001KR4RH13
计量单位:
每 Each
RoHS:
Yes
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

9001KR4RH13 是否符合 RoHS 标准?

是的,9001KR4RH13 符合 RoHS 标准。

9001KR4RH13 的交货期是多少?

9001KR4RH13 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$119.50
5
$110.58
10
$107.38
20
$101.49
50
$98.79
100 +
$97.30

工具/3D模型

产品指南