8501RS14P14V20
Miniature Relay, Harmony 8501R, low voltage, 4PDT, green LED, socket mounting, 120V AC, 4NO+ 4NC ...
描述
8501RS miniature plug in relays are designed for control circuit logic applications. These relays are designed to be plugged into a relay socket. This makes for very easy replacement. This relay plugs into an 8501NR45 or 8501NR45B relay socket. Relay is available with 4PDT contact arrangements. It has four normally open and four normally closed contacts. The contacts have a 6 ampere resistive rating at 277 VAC, an 8 ampere resistive rating at 120 VAC and 30 VDC, a 1/3 HP rating at 120 VAC, a 1/2 HP rating at 277 VAC and a B300 inductive rating. Relays can be ordered with a wide variety of coil voltages. This relay has a 120 VAC nonreplaceable coil. Relay has a green LED indicator. 8501RS relays are UL listed with Square D relay sockets, UL component recognized and CSA certified.
搜索关键词: 8501RS14P14V20
规格
常见问题
8501RS14P14V20 是否符合 RoHS 标准?
是的,8501RS14P14V20 符合 RoHS 标准。
8501RS14P14V20 的交货期是多少?
8501RS14P14V20 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands