490NTW00012U
Ethernet ConneXium shielded twisted pair straight cord-12m-2connectorRJ45-UL/CSA ...
描述
This product is an offer of Schneider Electric's Modicon Networking range offering robust connectivity solutions for industrial applications. It is a connecting cable, and its shielded straight cord is made of a twisted pair. This cable is 12 meters in length and consists of two RJ45 connectors. As a SFTP-conformant product, it provides secured connection. The cable is green in color, while the connector casing is White. It is used for connecting legacy devices from Modicon Networking range. It can also be used with Lexium servo drives. It is UL certified and conforms to EN 50173 class D, TIA-568 category 5, EIA-568 category 5, and IEC 11801 class D standards. The Modicon Networking range offers you a smart and flexible way to integrate Ethernet solutions into your operation, from the device level to the control network and to your corporate network.
搜索关键词: 490NTW00012U
规格
常见问题
490NTW00012U 是否符合 RoHS 标准?
是的,490NTW00012U 符合 RoHS 标准。
490NTW00012U 的交货期是多少?
490NTW00012U 的标准交货期约为 2 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands