92S11D22D-12
Power Relay - DPDT - class F coil insulation - DIN rail and panel mount cover - 30A - 12V DC - 2 C/O ...
描述
The Magnecraft / Schneider Electric 92S11D22D-12 is an electromechanical relay designed for high power applications. With a coil voltage of 12VDC and a coil resistance of 86 Ohms, this relay provides reliable switching and control for various electrical systems. Featuring a double-pole double-throw (DPDT) configuration, the 92S11D22D-12 allows for versatile control of two separate circuits. It can handle a maximum current of 20ADC and 30AAC, making it suitable for a wide range of industrial and commercial applications.Measuring at 68.5x34.5x37.81mm, this relay can be easily mounted using the included flange/DIN rail power relay. It is designed to provide dependable performance and long-lasting durability in demanding environments.Whether used in automation systems, HVAC equipment, or power distribution units, the Magnecraft / Schneider Electric 92S11D22D-12 is a reliable choice for controlling high-power circuits. With its compact size and versatile design, it offers seamless integration into various electrical systems.
搜索关键词: 92S11D22D12
规格
常见问题
92S11D22D-12 是否已停产?
是的,Schneider Electric-Legacy Relays 的 92S11D22D-12 已停产(生命周期结束时间:三月 2026)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 92S11D22D-12?
92S11D22D-12 的推荐替代产品是 Schneider Electric-Legacy Relays 的 W92S11D22D-12,可从 Master Electronics 购买。
92S11D22D-12 是否符合 RoHS 标准?
是的,92S11D22D-12 符合 RoHS 标准。
92S11D22D-12 的交货期是多少?
92S11D22D-12 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 810
发货 today, 输入设置值。
最小订购数量: 5
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands