92S11A22D-24 by schneider electric-legacy relays
图片仅供参考 - 请查看制造商规格

92S11A22D-24

Power Relay - DPDT - class F coil insulation - DIN rail and panel mount cover - 30A - 24V AC - 2 C/O ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
已停产并替换
合规证书

描述

The 92S11A22D-24 is a reliable and versatile electromechanical relay designed to deliver exceptional performance in a variety of industrial applications. Featuring a 24VAC coil, this relay provides a simple and efficient way to control electrical circuits. With a contact resistance of only 250 Ohms, it ensures efficient power transmission while minimizing energy loss. This DPDT (double-pole double-throw) relay offers 20ADC and 30AAC current ratings, allowing it to handle both direct and alternating current loads with ease. With its compact dimensions of 68.5x34.5x37.81mm, it can be easily mounted on a flange or DIN rail, making installation convenient and hassle-free. Trust the Magnecraft / Schneider Electric 92S11A22D-24 to deliver exceptional reliability and performance in your electrical control systems.

搜索关键词: 92S11A22D24

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric-Legacy Relays
部件编号:
92S11A22D-24
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
AC线圈电压:
24 V
生命周期:
已停产并替换

常见问题

92S11A22D-24 是否已停产?

是的,Schneider Electric-Legacy Relays 的 92S11A22D-24 已停产(生命周期结束时间:三月 2026)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 92S11A22D-24?

92S11A22D-24 的推荐替代产品是 Schneider Electric-Legacy Relays 的 W92S11A22D-24,可从 Master Electronics 购买。

92S11A22D-24 是否符合 RoHS 标准?

是的,92S11A22D-24 符合 RoHS 标准。

92S11A22D-24 的交货期是多少?

92S11A22D-24 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品无库存且不能延期订购