help desk software
725BXXSC3ML-24D by schneider electric-legacy relays
图片仅供参考 - 请查看制造商规格

725BXXSC3ML-24D

The 725BXXSC3ML-24D is a 25A power relay with 2 normally open contacts, a 24VDC control circuit, and options for DIN rail or panel mounting. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 725BXXSC3ML-24D is a DIN rail or panel-mountable power relay from the Harmony 725 series, designed for switching high-current loads. It operates with a 24VDC control circuit and features two normally open (2NO) silver alloy contacts rated for a conventional enclosed thermal current of 25A. This model includes a built-in LED indicator and a test push button for local signaling and diagnostics, and utilizes screw terminals for secure connections. Key performance characteristics include a dielectric strength of 4000V AC between the coil and contacts, an electrical durability of 100,000 cycles, and a response time of 30 ms. With its robust specifications and IP20 protection, this relay is suitable for a wide range of industrial control applications requiring reliable power switching.

搜索关键词: 725BXXSC3ML24D

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric-Legacy Relays
部件编号:
725BXXSC3ML-24D
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
AC线圈电压:
N/A

FREQUENTLY ASKED QUESTIONS

Is 725BXXSC3ML-24D RoHS compliant?

Yes, 725BXXSC3ML-24D is RoHS compliant.

What is the lead time for 725BXXSC3ML-24D?

The standard lead time for 725BXXSC3ML-24D is approximately 2 days. In-stock quantities ship from Master Electronics.

有存货: 11

发货 today, 输入设置值。

已订购: 50   可以发货 8/31/26 

工厂交货期 2 周

价格 (USD)

数量
单价
1
$43.42
5
$41.25
10
$39.19
25
$37.23
50
$35.37
100
$33.60
250 +
$31.92