199X-18
The 199X-18 is a heavy-duty, open-type DPDT power relay with a 40A contact rating for high-current switching applications. ...
描述
The 199X-18 is a DPDT (2 C/O) power relay designed for controlling high-power loads. It operates with a 48 VDC coil that has a resistance of 1200 Ohms and consumes 4W of power. The silver alloy contacts are rated for 40 A at up to 300 V AC or 28 V DC on resistive loads, and can also control a 2 hp motor load from 120 to 600 V AC. Featuring an open-cover design and screw terminals for secure connections, this heavy-duty relay is suitable for industrial control, power distribution, and motor switching applications.
搜索关键词: 199X18
规格
常见问题
什么产品可以替代 199X-18?
199X-18 的推荐替代产品是 Schneider Electric-Legacy Relays 的 W199X-18,可从 Master Electronics 购买。
199X-18 是否符合 RoHS 标准?
是的,199X-18 符合 RoHS 标准。
199X-18 的交货期是多少?
199X-18 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 85
发货 today, 输入设置值。
最小订购数量: 10
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands