199BM2X-14
The 199BM2X-14 is a DPDT power relay rated for 40A with a 110-125 VDC coil, featuring a magnetic blowout and an auxiliary switch. ...
描述
The 199BM2X-14 is an open-type DPDT power relay designed for high-current switching applications. It operates with a 110-125 VDC coil and features silver alloy contacts capable of handling a rated operational current of 40 A at up to 300 V AC or 28 V DC on resistive loads. This model includes a magnetic blowout to help extinguish DC arcs and comes equipped with an auxiliary switch for additional signaling. With a maximum switching voltage of 600 V DC and an electrical durability of 100,000 cycles, it is built for reliable performance. Its robust specifications, including a 2 hp motor rating, make it suitable for industrial control, power distribution, and motor switching applications.
搜索关键词: 199BM2X14
规格
常见问题
199BM2X-14 是否符合 RoHS 标准?
是的,199BM2X-14 符合 RoHS 标准。
199BM2X-14 的交货期是多少?
199BM2X-14 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands