描述
The SANYO DENKI AMERICA part 9WV1224P1H001 is a top-tier cooling solution renowned for its high performance and reliability. This 24V DC fan is expertly engineered to provide optimal airflow and temperature regulation for various industrial and technological applications. Designed with precision, it features a dual ball-bearing system that ensures long-lasting durability and reduced noise levels, making it suitable for continuous operation in demanding environments. The fan's compact 120mm size allows for versatile installation options without compromising on efficiency. SANYO DENKI's commitment to quality is evident in the superior build of the 9WV1224P1H001, making it an excellent choice for engineers and system integrators seeking dependable thermal management solutions. Whether you're looking to enhance the performance of electronic equipment, servers, or power supplies, this cooling fan is engineered to meet your needs with exceptional consistency and efficiency.
搜索关键词: 9WV1224P1H001
规格
常见问题
9WV1224P1H001 是否符合 RoHS 标准?
是的,9WV1224P1H001 符合 RoHS 标准。
9WV1224P1H001 的交货期是多少?
9WV1224P1H001 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
有存货: 1
发货 today, 输入设置值。
已订购:
42
可以发货 3/24/27
已订购:
42
可以发货 4/19/27
工厂交货期 28 周
English
中文 / 汉语
Deutsch
Español
Nederlands