UMPS-05-03.5-G-V-S-W-TR
Ultra Micro Power Socket - 5 Position - 1 Row - 0.079" (2.00mm) Pitch - 3.5mm Lead - Pick and Place - Solder - Surface Mount - Black - Tape & Reel. ...
描述
The UMPS-05-03.5-G-V-S-W-TR is ultra micro power socket with design flexibility as a two-piece system for power/signal applications. Use with Samtec’s high-speed connector systems including: Edge Rate®, AcceleRate® HD, Q Strip®, Q2™, Q Rate®, LP Array™, SEARAY™, SEARAY™ 0.80 mm, Tiger Eye™, Ultra Micro Blade & Beam.
搜索关键词: UMPS05035GVSWTR
规格
常见问题
UMPS-05-03.5-G-V-S-W-TR 是否符合 RoHS 标准?
是的,UMPS-05-03.5-G-V-S-W-TR 符合 RoHS 标准。
UMPS-05-03.5-G-V-S-W-TR 的交货期是多少?
UMPS-05-03.5-G-V-S-W-TR 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 2,560
可立即发货
最小订购数量: 5
工厂交货期 3 周
English
中文 / 汉语
Deutsch
Español
Nederlands