TSW-114-14-G-D
A TSW series through-hole, double-row board-to-board header with 14 positions per row on a .100" (2.54 mm) pitch. ...
描述
The TSW-114-14-G-D is a standard, double-row, through-hole header featuring .025" square posts for board-to-board connections. It is configured with 14 pins per row on a .100" pitch, and is constructed with a PBT insulator and phosphor bronze terminals. The gold plating over nickel supports a wide operating temperature range from -55 °C to +125 °C. When mated with a compatible SSW series connector, it achieves a current rating of 5.7 A per pin and a voltage rating of 465 VAC. This header is designed for wave soldering processes and is ideal for various high-density electronic applications requiring reliable interconnects.
搜索关键词: TSW11414GD
规格
常见问题
TSW-114-14-G-D 是否符合 RoHS 标准?
是的,TSW-114-14-G-D 符合 RoHS 标准。
TSW-114-14-G-D 的交货期是多少?
TSW-114-14-G-D 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 570
可立即发货
制造商库存: 1,082 可以发货 11/23/26
最小订购数量: 10
工厂交货期 2 周 可以发货 12/7/26
English
中文 / 汉语
Deutsch
Español
Nederlands