TFM-110-02-L-D-WT-K-TR by samtec
图片仅供参考 - 请查看制造商规格
Samtec 授权经销商

TFM-110-02-L-D-WT-K-TR

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R ...

查看数据表 询问数据表
符合 RoHS
Reel 包装
附件
请求编程报价
合规证书

描述

The SAMTEC TFM-110-02-L-D-WT-K-TR is a high-quality dual row header connector designed to provide reliable and efficient electrical connections. Featuring a compact form factor and a pitch of 2 mm, this connector is perfect for use in a wide range of electronic applications.With a total of 220 positions, this header connector offers plenty of options for connecting multiple wires or components. The gold-plated contacts ensure excellent conductivity and corrosion resistance, guaranteeing a long lifespan and superior performance.The TFM-110-02-L-D-WT-K-TR is built to withstand demanding environments, with a durable white insulator material that provides excellent insulation and protection against dust and moisture. It also features a robust design that can withstand high temperatures and mechanical stress, making it ideal for both industrial and commercial applications.This connector is easy to install, thanks to its surface mount termination style and its tape and reel packaging, which allows for convenient pick and place assembly. It is also compatible with automated manufacturing processes, ensuring high efficiency and accuracy in production.Whether you're designing a new circuit board or looking to upgrade an existing system, the SAMTEC TFM-110-02-L-D-WT-K-TR header connector is an excellent choice. Its exceptional performance, durability, and versatility make it an ideal solution for a wide range of electronic applications.

搜索关键词: TFM11002LDWTKTR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Samtec
部件编号:
TFM-110-02-L-D-WT-K-TR
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1
封装类型:
Reel

常见问题

TFM-110-02-L-D-WT-K-TR 是否符合 RoHS 标准?

是的,TFM-110-02-L-D-WT-K-TR 符合 RoHS 标准。

TFM-110-02-L-D-WT-K-TR 的交货期是多少?

TFM-110-02-L-D-WT-K-TR 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 698

可立即发货

制造商库存: 5,926   可以发货 12/4/26

最小订购数量: 10

工厂交货期 6 周 可以发货 1/4/27  

价格 (USD)

数量
单价
10
$3.27
50
$3.01
100
$2.90
250
$2.75
500
$2.54
1,000
$2.31
2,500
$2.08
5,000 +
$1.93