TFM-105-02-L-D-WT-K-TR
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R ...
描述
The SAMTEC TFM-105-02-L-D-WT-K-TR is a high-quality, surface mount, double-row socket connector with a versatile 2mm pitch. It is designed to provide reliable and efficient connections in a wide range of electronic applications, including telecommunications, data communications, and industrial equipment.This connector features a robust and compact design, ensuring optimal space utilization on PCBs. With its dual-row configuration, it offers a high-density interconnect solution, allowing for the transmission of multiple signals or data on a single connector.The TFM-105-02-L-D-WT-K-TR is equipped with precision-machined, gold-plated contacts, providing excellent electrical performance and minimizing signal loss. It also incorporates a secure latching mechanism and a durable white color insulator for easy identification and secure mating.This connector is part of SAMTEC's trusted Signal Integrity family and is available in tape and reel packaging for easy pick-and-place assembly. It is also designed to meet various industry standards, ensuring compatibility and interoperability with other components.Choose the SAMTEC TFM-105-02-L-D-WT-K-TR for your project and experience reliable, high-performance connections with superior signal integrity, excellent durability, and easy installation.
搜索关键词: TFM10502LDWTKTR
规格
常见问题
TFM-105-02-L-D-WT-K-TR 是否符合 RoHS 标准?
是的,TFM-105-02-L-D-WT-K-TR 符合 RoHS 标准。
TFM-105-02-L-D-WT-K-TR 的交货期是多少?
TFM-105-02-L-D-WT-K-TR 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 5,157
可立即发货
制造商库存: 4,100 可以发货 11/30/26
最小订购数量: 20
工厂交货期 2 周 可以发货 11/30/26
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands