FFSD-05-D-50.00-01-N-D08
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in
描述
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in
搜索关键词: FFSD05D500001ND08
规格
常见问题
FFSD-05-D-50.00-01-N-D08 是否符合 RoHS 标准?
是的,FFSD-05-D-50.00-01-N-D08 符合 RoHS 标准。
FFSD-05-D-50.00-01-N-D08 的交货期是多少?
FFSD-05-D-50.00-01-N-D08 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands