help desk software
BCS-120-L-D-TE by samtec
Image is representational - see mfr. specs

BCS-120-L-D-TE

Samtec

Board-To-Board Connector - Vertical - 2.54 mm - 40 Contacts - Receptacle - BCS Series - Solder - 2 Rows. ...

符合 RoHS 规定
Tube 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

This socket strip BCS-120-L-D-TE header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 50.8 mm long, 7.37 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. BCS-120-L-D-TE is housed in black liquid crystal polymer.

Search Keywords: BCS120LDTE

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Samtec
部件编号:
BCS-120-L-D-TE
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube

有存货: 404

可立即发货

Minimum Order Quantity: 5

工厂交货期 2 周

数量
Unit Price
5
$6.07
25
$5.22
100
$4.39
250
$4.26
500
$4.04
1,000
$3.46
2,500
$2.81
5,000 +
$2.51
Please Note: Tariffs may apply for U.S. shipments