SJ-63063B by same sky®
图片仅供参考 - 请查看制造商规格
Same Sky® 授权经销商

SJ-63063B

6.35 mm - Stereo - Right Angle - Through Hole - 3 Conductors - 1 Internal Tip Switch - Audio Jack Connector ...

查看数据表 询问数据表
符合 RoHS
Bag 包装
附件
请求编程报价
已停产
合规证书

描述

The SJ-63063B is a through-hole right-angle audio jack featuring 3 conductors with a tip switch, designed for reliable audio signal transmission and switching applications. It is rated for a maximum input voltage of 12 Vdc and a maximum input current of 1 A, with a contact resistance of 30 mO maximum between terminal and mating plug. The jack operates over a temperature range of -25°C to +70°C and features an insulation resistance of 100 MO at 500 Vdc, with a voltage withstand capability of 500 Vac for 1 minute. The device is constructed with phosphor bronze springs and terminals plated with silver, a brass bushing with nickel plating, and a PBT housing rated UL94V-0, providing durability and RoHS compliance. With an insertion/withdrawal force range of 0.4 to 3 kg and a rated life of 5,000 cycles, this jack is well-suited for consumer audio equipment, professional audio systems, and industrial applications requiring robust connector performance.

搜索关键词: SJ63063B

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Same Sky®
部件编号:
SJ-63063B
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1050
封装类型:
Bag
生命周期:
已停产

常见问题

SJ-63063B 是否已停产?

是的,Same Sky® 的 SJ-63063B 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

SJ-63063B 是否符合 RoHS 标准?

是的,SJ-63063B 符合 RoHS 标准。

SJ-63063B 的交货期是多少?

SJ-63063B 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 610

可立即发货

最小订购数量: 25

价格 (USD)

数量
单价
25
$2.35
100
$2.20
250
$2.03
500
$1.94
1,050
$1.75
3,150
$1.70
5,250
$1.69
8,400 +
$1.68