IA-MM6335B
Same Sky®3.5 mm to 6.3 mm - Mono to Mono - Metal Cover - Audio Adapter Connector ...
描述
The IA-MM6335B is an audio inline adapter designed to convert 3.5 mm mono connections to 6.3 mm mono connections, featuring a metal cover for durability and shielding. The adapter is constructed with brass and phosphor bronze components with nickel plating, ensuring reliable electrical contact and corrosion resistance. It supports a rated input voltage of 12 Vdc with a maximum input current of 1 A, and maintains a contact resistance of 1 O maximum between plug and jack. The device operates reliably across a temperature range of -25°C to +70°C with up to 85% humidity, and is rated for 5,000 mating cycles. This adapter is ideal for professional audio equipment, musical instruments, and consumer electronics requiring impedance matching and connector standardization, while its RoHS compliance ensures environmental safety.
Search Keywords: IAMM6335B
规格
有存货: 1,035
可立即发货
Minimum Order Quantity: 25
工厂交货期 15 周
English
中文 / 汉语
Español