PJ-064B
Same Sky2.5 x 5.7 mm - 5.0 A - Vertical - Panel Mount - PC Pins - Dc Power Jack Connector ...
描述
The PJ-064B is a high-quality DC power jack connector designed for vertical panel mounting applications. With a 2.5 mm center pin, it offers a reliable connection for power supply purposes. This connector has a maximum current rating of 5.0 A, making it suitable for a wide range of power applications. The PC pins ensure secure and stable mounting on the circuit board, providing a durable and long-lasting connection. Whether you need a power jack for electronic devices, consumer electronics, or other applications, the PJ-064B is a reliable and efficient choice.
Search Keywords: PJ064B
规格
有存货: 4
可立即发货
Buy all 4 in-stock or the regular minimum order quantity of 10
已订购:
2,500
可以发货 6/8/26
Stock lot only: 4
Minimum Order Quantity: 10
工厂交货期 9 周
English
Chinese
Spanish