PJ-063BH
Same Sky2.5 x 6.5 mm - 8.0 A - Horizontal - Through Hole - Shielded - Kinked Pins - Dc Power Jack Connector ...
描述
The PJ-063BH is a highly reliable and compact DC power jack connector designed for various electronic applications. It features a 2.5 mm center pin and can handle currents up to 8.0 A, making it suitable for a wide range of power supply requirements. The right-angle design allows for easy and secure connections in tight spaces. With a through-hole mount, the PJ-063BH ensures a strong and stable connection to PCBs. Its shielded construction reduces the risk of electromagnetic interference, enhancing overall performance. The kinked pins provide additional strain relief, minimizing the risk of accidental disconnection. Trust the PJ-063BH to deliver dependable power connectivity in your electronic devices.
Search Keywords: PJ063BH
规格
有存货: 948
可立即发货
已订购:
2,400
可以发货 5/25/26
已订购:
1,200
可以发货 7/27/26
Minimum Order Quantity: 25
工厂交货期 16 周
English
Chinese
Spanish