help desk software
CMT-1102-SMT-TR by same sky
Image is representational - see mfr. specs

CMT-1102-SMT-TR

Same Sky

11 mm - 5 Vp-p - 73 dB - Surface Mount (SMT) - Piezo Audio Transducer Buzzer ...

符合 RoHS 规定
reel 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The CMT-1102-SMT-TR is an externally driven piezo buzzer transducer designed for surface-mount applications. It operates with a rated frequency of 4,100 Hz and produces a minimum sound pressure level of 73 dB at 10 cm when driven with a 5 Vp-p square wave. This low-profile transducer has a maximum operating voltage of 25 Vp-p, consumes up to 4.5 mA of current, and is housed in a compact 11 x 9 x 1.7 mm package. With an operating temperature range of -40 to 80°C, it is well-suited for automated assembly in various electronic requiring audible alerts.

Search Keywords: CMT1102SMTTR

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Same Sky
部件编号:
CMT-1102-SMT-TR
计量单位:
Per Each
RoHS:
Yes
HTS:
8531809041
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
reel

有存货: 2,000

可立即发货

Minimum Order Quantity: 100

工厂交货期 13 周

数量
Unit Price
100
$2.13
250
$2.04
500
$1.93
2,000
$1.84
4,000 +
$1.83
Please Note: Tariffs may apply for U.S. shipments