RAC06-05SC
RECOMThe RAC06-05SC is a 6W single-output, PCB-mount AC/DC converter that provides a regulated 5VDC output from a universal AC input. ...
描述
The RAC06-05SC is a compact, 6W AC/DC power module designed to convert a universal AC input voltage into a regulated 5VDC output. It operates over a wide input range of 80-264 VAC, delivering an output current of up to 1200mA with a typical efficiency of 75%. This Class II power supply features 3kVAC/1 minute isolation, low standby power consumption of less than 250mW, and integrated short circuit, overload, and overvoltage protections. Certified to UL, CE, and EAC standards, it is suitable for various industrial and commercial applications, though it is noted as not recommended for new designs.
Search Keywords: RAC0605SC
规格
有存货: 1,408
可立即发货
Minimum Order Quantity: 10
Multiple: 10
English
Chinese
Spanish