R1S-0505/H by recom
图片仅供参考 - 请查看制造商规格
RECOM 授权经销商

R1S-0505/H

The R1S-0505/H is a 1W, unregulated, single-output SMD DC/DC converter with a 5V input, 5V output, and 3kVDC isolation. ...

查看数据表 询问数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

The R1S-0505/H is a 1 Watt, surface-mount, unregulated DC/DC converter designed for low-power isolation and voltage matching applications. It converts a nominal 5VDC input to a single 5VDC output, delivering up to 200mA of current with an efficiency of 72-78%. This model, identified by the '/H' suffix, provides high isolation of 3kVDC and is certified for medical safety standards (EN-60601-1). The converter operates at full power across an extended ambient temperature range of -40°C to +100°C without derating and has a typical output ripple of 50mVp-p. As an enclosed open-frame component suitable for fully automated assembly, it is ideal for use in general-purpose and industrial equipment where a compact, isolated power source is required.

搜索关键词: R1S0505H

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
RECOM
部件编号:
R1S-0505/H
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
40
封装类型:
TUBE
尺寸:
12.75 x 10.7 x 6.74388mmmm

常见问题

R1S-0505/H 是否符合 RoHS 标准?

是的,R1S-0505/H 符合 RoHS 标准。

R1S-0505/H 的交货期是多少?

R1S-0505/H 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

  提供不同的包装选项。  查看替代品

有存货: 679

可立即发货

制造商库存: 481   可以发货 11/23/26

最小订购数量: 5

工厂交货期 20 周 可以发货 4/2/27  

价格 (USD)

数量
单价
5
$9.83
40
$8.56
80
$8.29
120
$8.18
280
$8.16
520
$8.13
1,000 +
$8.11

工具/3D模型

产品指南