PH9384.034NLT by pulse electronics
图片仅供参考 - 请查看制造商规格
Pulse Electronics 授权经销商

PH9384.034NLT

The PH9384.034NLT is a high-isolation, surface-mount, push-pull converter transformer designed for low-power isolated power supplies. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The PH9384.034NLT is a high-isolation power transformer intended for use in fixed duty cycle push-pull converter topologies. It provides reinforced insulation with 4000 Vrms isolation, 550 Vrms continuous isolation, and an 8.5mm creepage distance. Key electrical specifications include an inductance of 680 µH, a 3CT:4CT turns ratio, and a maximum primary DCR of 0.35 Ω. This AEC-Q200 qualified transformer operates over a -40°C to +125°C temperature range and is ideal for low-power (up to 3W) applications such as isolated RS-485/RS-232 power supply driver circuits.

搜索关键词: PH9384034NLT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Pulse Electronics
部件编号:
PH9384.034NLT
计量单位:
每 Each
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
400
封装类型:
REEL

常见问题

PH9384.034NLT 是否符合 RoHS 标准?

是的,PH9384.034NLT 符合 RoHS 标准。

PH9384.034NLT 的交货期是多少?

PH9384.034NLT 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 400

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 400

工厂交货期 12 周

价格 (USD)

数量
单价
400
$1.19
800
$1.16
1,200
$1.14
2,800
$1.12
5,200
$1.11
7,600
$1.10
10,000
$1.09
15,200 +
$1.08

工具/3D模型

产品指南