QTD20.241
The QTD20.241 is a DC/DC converter that accepts a nominal 600Vdc input and provides a 24Vdc, 20A output. ...
描述
The QTD20.241 is a DC/DC converter designed to operate from the intermediate DC-bus of drive systems, converting a nominal 600Vdc input to a regulated 24Vdc output. It delivers a continuous output current of 20A at 24V (480W) and features a BonusPower capability, providing up to 600W for 4 seconds. The converter maintains a high efficiency of 95% at full load and offers an adjustable output voltage range from 24V to 28V. Key features include an extremely low inrush current, active filtering of input transients, reverse input polarity protection, and two included 600Vdc input fuses. Optimized for modern machines with frequency converters or servo amplifiers, this unit provides reliable power for controllers and other DC loads.
搜索关键词: QTD20241
规格
常见问题
QTD20.241 是否符合 RoHS 标准?
是的,QTD20.241 符合 RoHS 标准。
QTD20.241 的交货期是多少?
QTD20.241 的标准交货期约为 2 天。有库存的数量由 Master Electronics 发货。
有存货: 2
可立即发货
工厂交货期 2 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands