QT40.361
The QT40.361 is a three-phase input DIN rail power supply that provides a 36V DC output at 26.7A for industrial applications. ...
描述
The QT40.361 is a high-efficiency, 960W three-phase DIN rail power supply. It operates with a wide-range input of 3AC 380-480V and delivers a nominal 36V DC output with a continuous current of 26.7A. A key feature is the 50% BonusPower, which provides 1440W for up to 4 seconds to handle high inrush currents from demanding loads like DC motors. The unit also delivers a peak current of 72A for 10ms for reliable fuse tripping and maintains high efficiency up to 95.3% with active power factor correction. Its compact 110mm width, full power operation from -25°C to +60°C, and features like parallel use capability make it ideal for industrial control, process control, and measurement equipment.
搜索关键词: QT40361
规格
常见问题
QT40.361 是否符合 RoHS 标准?
是的,QT40.361 符合 RoHS 标准。
QT40.361 的交货期是多少?
QT40.361 的标准交货期约为 40 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 40 周
English
中文 / 汉语
Deutsch
Español
Nederlands